
U3A00015-03M | |
|---|---|
DigiKey Part Number | 5073-U3A00015-03M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00015-03M |
Description | CAUSB 3.0 A/A HI-FLEX 0.3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 26 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 0.98' (300.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 343,66000 Kč | 1 343,66 Kč |
| 10 | 1 142,03900 Kč | 11 420,39 Kč |
| 25 | 1 070,57880 Kč | 26 764,47 Kč |
| 50 | 1 019,52420 Kč | 50 976,21 Kč |
| 100 | 970,92020 Kč | 97 092,02 Kč |
| Unit Price without VAT: | 1 343,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 625,82860 Kč |




