1 Copper Ports 10/100 SFP/XFP Ports Singlemode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330262

DigiKey Part Number
277-1330262-ND
Manufacturer
Manufacturer Product Number
1330262
Description
FO CONVERTER SC DUPLEX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Copper Ports 10/100 SFP/XFP Ports Singlemode
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Ports
1
Manufacturer
Phoenix Contact
Fiber Type
Singlemode
Series
Features
LFPT
Packaging
Bulk
Distance
20km
Part Status
Active
Connector Type
SC
Configuration
Fixed
Mounting Type
DIN Rail
Copper Ports
1
Operating Temperature
-40°C ~ 75°C
Copper Type
10/100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 559,28000 Kč7 559,28 Kč
Manufacturers Standard Package
Unit Price without VAT:7 559,28000 Kč
Unit Price with VAT:9 146,72880 Kč