1 Copper Ports 10/100 SFP/XFP Ports Multimode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1329827

DigiKey Part Number
277-1329827-ND
Manufacturer
Manufacturer Product Number
1329827
Description
FO CONVERTER SC DUPLEX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Copper Ports 10/100 SFP/XFP Ports Multimode
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Ports
1
Manufacturer
Phoenix Contact
Fiber Type
Multimode
Series
Features
LFPT
Packaging
Bulk
Distance
10km
Part Status
Active
Connector Type
SC
Configuration
Fixed
Mounting Type
DIN Rail
Copper Ports
1
Operating Temperature
-40°C ~ 75°C
Copper Type
10/100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 459,48000 Kč5 459,48 Kč
Manufacturers Standard Package
Unit Price without VAT:5 459,48000 Kč
Unit Price with VAT:6 605,97080 Kč