Circuit Breaker Thermal 16A 250 V AC 72 V DC Push to Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1324402

DigiKey Part Number
277-1324402-ND
Manufacturer
Manufacturer Product Number
1324402
Description
THERMAL MINIATURE CIRCUIT BREAKE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 16A 250 V AC 72 V DC Push to Reset Holder
Datasheet
 Datasheet
EDA/CAD Models
1324402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Holder
Breaker Type
Thermal
Current Rating (Amps)
16A
Voltage Rating - AC
250 V
Voltage Rating - DC
72 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CSA, cUL, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1428,15000 Kč428,15 Kč
Unit Price without VAT:428,15000 Kč
Unit Price with VAT:518,06150 Kč