Terminal Block Connector 2 Position Disconnect Black 6-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Black 6-20 AWG
1088498
1088498

1088498

DigiKey Part Number
277-1088498-ND
Manufacturer
Manufacturer Product Number
1088498
Description
FUSE MODULAR TERMINAL BLOCK, FUS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 6-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
1088498 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
10.2mm
Termination Style
Push In
Current - IEC
30 A
Voltage - IEC
400V
Current - UL
5 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Black
Fuse Type
Blade, C
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
18mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Factory Stock: 1 875
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1268,77000 Kč268,77 Kč
Unit Price without VAT:268,77000 Kč
Unit Price with VAT:325,21170 Kč