LED Lighting COBs, Engines, Modules LED Module - White, Cool Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1319573

DigiKey Part Number
277-1319573-ND
Manufacturer
Manufacturer Product Number
1319573
Description
LED MOD COOL WHT RECT 5000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - White, Cool Rectangle
Datasheet
 Datasheet
EDA/CAD Models
1319573 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
White, Cool
CCT (K)
5000K
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
700lm (Typ)
Current - Test
-
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
24V ~ 240V
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
85
Viewing Angle
-
Features
IP20
Size / Dimension
350.00mm L x 30.00mm W
Height
40.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 103,50000 Kč3 103,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3 103,50000 Kč
Unit Price with VAT:3 755,23500 Kč