Connector Nut M16 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1312511

DigiKey Part Number
277-1312511-ND
Manufacturer
Manufacturer Product Number
1312511
Description
M16 NUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Nut M16 Silver
Datasheet
 Datasheet
EDA/CAD Models
1312511 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Nut
For Use With/Related Products
M16 Connector
Shell Size - Insert
M16
Material
Brass
Features
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,96000 Kč15,96 Kč
Unit Price without VAT:15,96000 Kč
Unit Price with VAT:19,31160 Kč