


1233777 | |
|---|---|
DigiKey Part Number | 277-1233777-ND |
Manufacturer | |
Manufacturer Product Number | 1233777 |
Description | SACC-FPF-F-M12/M16 THR PPI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1233777 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert Shell | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | M12 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Push-Pull | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |


