
1291615 | |
|---|---|
DigiKey Part Number | 277-1291615-ND |
Manufacturer | |
Manufacturer Product Number | 1291615 |
Description | REVERSING RELAY 2A 10-30V LOAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reversing Relay 13 ~ 30VDC Supply 3A 24V Load |
Datasheet | Datasheet |
EDA/CAD Models | 1291615 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | - | |
Control / Drive Type | Reversing Relay | |
Number of Motors | 1 | |
Voltage - Load | 24V | |
Current - Output | 3A | |
Voltage - Supply | 13 ~ 30VDC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 703,45000 Kč | 2 703,45 Kč |
| Unit Price without VAT: | 2 703,45000 Kč |
|---|---|
| Unit Price with VAT: | 3 271,17450 Kč |



