
1291301 | |
|---|---|
DigiKey Part Number | 277-1291301-ND |
Manufacturer | |
Manufacturer Product Number | 1291301 |
Description | M12 POWER CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | L | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | L | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 882,89000 Kč | 1 882,89 Kč |
| 10 | 1 600,57300 Kč | 16 005,73 Kč |
| 25 | 1 500,43320 Kč | 37 510,83 Kč |
| 50 | 1 428,90560 Kč | 71 445,28 Kč |
| 100 | 1 360,80060 Kč | 136 080,06 Kč |
| Unit Price without VAT: | 1 882,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 278,29690 Kč |





