3.28' (1.00m) Power Cord Orange IEC 62196-2 (Type 2) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1271966

DigiKey Part Number
277-1271966-ND
Manufacturer
Manufacturer Product Number
1271966
Description
CORD IEC 62196-2 TO CABLE 3.28'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Inlet Orange IEC 62196-2 (Type 2) To Cable
Datasheet
 Datasheet
EDA/CAD Models
1271966 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Style
Female Plug to Leads
1st Connector
IEC 62196-2 (Type 2)
2nd Connector
Cable
Number of Conductors
5 Power, 2 Signal
Cord Type
-
Wire Gauge
-
Shielding
Unshielded
Length
3.28' (1.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Orange
Voltage Rating
30VAC, 480VAC
Current Rating (Amps)
2A, 32A
Operating Temperature
-40°C ~ 60°C
Features
Electric Vehicles Charging (EV Charger), Cover, Industrial Environments - IP55/67, Locking
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 349,30000 Kč7 349,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7 349,30000 Kč
Unit Price with VAT:8 892,65300 Kč