
1271830 | |
|---|---|
DigiKey Part Number | 277-1271830-ND |
Manufacturer | |
Manufacturer Product Number | 1271830 |
Description | CORD IEC 62196-2 TO CABLE 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Inlet Orange IEC 62196-2 (Type 2) To Cable |
Datasheet | Datasheet |
EDA/CAD Models | 1271830 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Female Plug to Leads | |
1st Connector | IEC 62196-2 (Type 2) | |
2nd Connector | Cable | |
Number of Conductors | 3 Power, 2 Signal | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | EAC | |
Approved Countries | Armenia, Belarus, Kazakhstan, Kyrgyzstan, Russia | |
Color | Orange | |
Voltage Rating | 30VAC, 250VAC | |
Current Rating (Amps) | 2A, 32A | |
Operating Temperature | -40°C ~ 60°C | |
Features | Electric Vehicles Charging (EV Charger), Cover, Industrial Environments - IP55/67, Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 829,54000 Kč | 4 829,54 Kč |
| Unit Price without VAT: | 4 829,54000 Kč |
|---|---|
| Unit Price with VAT: | 5 843,74340 Kč |


