Liquid to Air Thermoelectric Assembly
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1237881

DigiKey Part Number
277-1237881-ND
Manufacturer
Manufacturer Product Number
1237881
Description
EV-HPC-PCU-01
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Liquid to Air Thermoelectric Assembly
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
1.97 A
Manufacturer
Phoenix Contact
Voltage
24 V
Series
Fan Location
Cold Side
Packaging
Bulk
Operating Temperature
-20°C ~ 50°C
Part Status
Active
Dimensions - Overall
403mm L x 198mm W x 534mm H
Heat Transfer Type
Liquid to Air
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173 493,42000 Kč73 493,42 Kč
Manufacturers Standard Package
Unit Price without VAT:73 493,42000 Kč
Unit Price with VAT:88 927,03820 Kč