Direct to Liquid Thermoelectric Assembly 122 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Direct to Liquid Thermoelectric Assembly 122 W
DL-120-24-00-00-00
DL-120-24-00-00-00
Thermal Wizard for Device Cooling Applications

DL-120-24-00-00-00

DigiKey Part Number
926-1090-ND
Manufacturer
Manufacturer Product Number
DL-120-24-00-00-00
Description
THERMOELECT ASSY DIRECT-LIQ 122W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Direct to Liquid Thermoelectric Assembly 122 W
Datasheet
 Datasheet
EDA/CAD Models
DL-120-24-00-00-00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
4.2 A
Manufacturer
Tark Thermal Solutions
Voltage
24 V
Series
Power - Input
101 W
Packaging
Box
Operating Temperature
-10°C ~ 62°C
Part Status
Active
Weight
1.5 lbs (680.4 g)
Heat Transfer Type
Direct to Liquid
Dimensions - Overall
140mm L x 60mm W x 39mm H
Power - Cooling
122 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 368,90000 Kč8 368,90 Kč
57 862,77400 Kč39 313,87 Kč
107 654,42700 Kč76 544,27 Kč
257 387,41840 Kč184 685,46 Kč
Manufacturers Standard Package
Unit Price without VAT:8 368,90000 Kč
Unit Price with VAT:10 126,36900 Kč