Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1227583 | |
|---|---|
DigiKey Part Number | 277-1227583-ND |
Manufacturer | |
Manufacturer Product Number | 1227583 |
Description | CABLE MOD 8PC8PC PLUG TO PLUG CA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1227583 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488585585050 | HARTING | 0 | 1195-09488585585050-ND | 621,49900 Kč | Parametric Equivalent |
| 09488587585050 | HARTING | 0 | 1195-09488587585050-ND | 557,77000 Kč | Parametric Equivalent |
| 1165940050 | Weidmüller | 43 | 281-5526-ND | 485,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,99000 Kč | 470,99 Kč |
| Unit Price without VAT: | 470,99000 Kč |
|---|---|
| Unit Price with VAT: | 569,89790 Kč |




