Parametric Equivalent
Parametric Equivalent



09488585585050 | |
|---|---|
DigiKey Part Number | 1195-09488585585050-ND |
Manufacturer | |
Manufacturer Product Number | 09488585585050 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488585585050 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09488587585050 | HARTING | 0 | 1195-09488587585050-ND | 557,77000 Kč | Parametric Equivalent |
| 1165940050 | Weidmüller | 43 | 281-5526-ND | 485,68000 Kč | Parametric Equivalent |
| 1227583 | Phoenix Contact | 0 | 277-1227583-ND | 470,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 621,49900 Kč | 6 214,99 Kč |
| Unit Price without VAT: | 621,49900 Kč |
|---|---|
| Unit Price with VAT: | 752,01379 Kč |




