
1221735 | |
---|---|
DigiKey Part Number | 277-1221735-ND |
Manufacturer | |
Manufacturer Product Number | 1221735 |
Description | SWITCH E-STOP TWIST RESET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1221735 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Reset Operation | Twist | |
Circuit | - | |
Switch Function | - | |
Features | - | |
Current Rating (Amps) | - | |
Panel Cutout Dimensions | - | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 971,14000 Kč | 1 971,14 Kč |
Unit Price without VAT: | 1 971,14000 Kč |
---|---|
Unit Price with VAT: | 2 385,07940 Kč |