
1213854 | |
|---|---|
DigiKey Part Number | 277-1213854-ND |
Manufacturer | |
Manufacturer Product Number | 1213854 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-24 AWG Size 1.5mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1213854 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 14-24 AWG | |
Wire Gauge or Range - mm² | 0.25 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,96000 Kč | 13,96 Kč |
| Unit Price without VAT: | 13,96000 Kč |
|---|---|
| Unit Price with VAT: | 16,89160 Kč |











