1213852
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1213852

DigiKey Part Number
277-1213852-ND
Manufacturer
Manufacturer Product Number
1213852
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pin Contact 14-24 AWG Size 1.5mm Crimp
Datasheet
 Datasheet
EDA/CAD Models
1213852 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
1.5mm
Wire Gauge or Range - AWG
14-24 AWG
Wire Gauge or Range - mm²
0.25 ~ 2.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Zinc
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,96000 Kč13,96 Kč
Unit Price without VAT:13,96000 Kč
Unit Price with VAT:16,89160 Kč