
1212912 | |
|---|---|
DigiKey Part Number | 277-1212912-ND |
Manufacturer | |
Manufacturer Product Number | 1212912 |
Description | CF 1000 PBSQ 0 75 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Ferrules, 0.5mm² ~ 0.75mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Ferrules, 0.5mm² ~ 0.75mm² | |
Specifications | - | |
Compatible Tools | 1208199 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 483,80000 Kč | 23 483,80 Kč |
| Unit Price without VAT: | 23 483,80000 Kč |
|---|---|
| Unit Price with VAT: | 28 415,39800 Kč |





