
1208199 | |
|---|---|
DigiKey Part Number | 1208199-ND |
Manufacturer | |
Manufacturer Product Number | 1208199 |
Description | TOOL PRESS PNEUM 12-22AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bench Press Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Bench Press | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582 300,79000 Kč | 582 300,79 Kč |
| Unit Price without VAT: | 582 300,79000 Kč |
|---|---|
| Unit Price with VAT: | 704 583,95590 Kč |






