
1212725 | |
|---|---|
DigiKey Part Number | 1212725-ND |
Manufacturer | |
Manufacturer Product Number | 1212725 |
Description | CRIMPING PLIERS FOR NON-INSULATE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 650,35000 Kč | 5 650,35 Kč |
| Unit Price without VAT: | 5 650,35000 Kč |
|---|---|
| Unit Price with VAT: | 6 836,92350 Kč |










