
1212597 | |
|---|---|
DigiKey Part Number | 277-16416-ND |
Manufacturer | |
Manufacturer Product Number | 1212597 |
Description | SCREWDRIVER HEX 4MM 8.07" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4mm Hex Screwdriver 8.07" (205.0mm) |
Datasheet | Datasheet |
Category | Size 4mm |
Manufacturer Phoenix Contact | Length - Blade 3.94" (100.0mm) |
Packaging Bulk | Length - Overall 8.07" (205.0mm) |
Part Status Active | Features 7.1 in-lbs (0.8Nm) Torque, Black Tip, Ergonomic, Non-Slip, Soft Grip |
Tool Type Screwdriver | Weight 0.22 lb (99.79 g) |
Tip Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 537,26000 Kč | 1 537,26 Kč |
| Unit Price without VAT: | 1 537,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 860,08460 Kč |





