4mm Hex Screwdriver 8.07" (205.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1208429

DigiKey Part Number
277-2486-ND
Manufacturer
Manufacturer Product Number
1208429
Description
SCREWDRIVER HEX 4MM 8.07"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4mm Hex Screwdriver 8.07" (205.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Phoenix Contact
Size
4mm
Packaging
Bulk
Length - Blade
3.94" (100.0mm)
Part Status
Active
Length - Overall
8.07" (205.0mm)
Tool Type
Screwdriver
Features
3.5 in-lbs (0.4Nm) Torque
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 117
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 545,59000 Kč2 545,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2 545,59000 Kč
Unit Price with VAT:3 080,16390 Kč