1mm x 5.5mm Slotted Bit, Power 1/4" Drive 1.97" (50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212574

DigiKey Part Number
277-8242-ND
Manufacturer
Manufacturer Product Number
1212574
Description
BIT SLOTTED 1MM X 5.5MM 1.97"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1mm x 5.5mm Slotted Bit, Power 1/4" Drive 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Slotted
Tip Size
1mm x 5.5mm
Drive Size
1/4"
Length - Overall
1.97" (50.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,89000 Kč102,89 Kč
Manufacturers Standard Package
Unit Price without VAT:102,89000 Kč
Unit Price with VAT:124,49690 Kč