0.5mm x 3mm Slotted Bit, Power 1/4" Drive 1.97" (50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212566

DigiKey Part Number
277-12757-ND
Manufacturer
Manufacturer Product Number
1212566
Description
BIT SLOTTED 0.5MM X 3MM 1.97"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.5mm x 3mm Slotted Bit, Power 1/4" Drive 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted
Manufacturer
Phoenix Contact
Tip Size
0.5mm x 3mm
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Length - Overall
1.97" (50.0mm)
Tool Type
Bit, Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
Manufacturers Standard Package
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč