
1212537 | |
|---|---|
DigiKey Part Number | 1212537-ND |
Manufacturer | |
Manufacturer Product Number | 1212537 |
Description | SCREWDRIVER SET W/HOLDER 6PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Torx® Screwdriver Set 6 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Torx® | |
Includes | Plastic Holder | |
Features | Non-Slip, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 563,71000 Kč | 1 563,71 Kč |
| Unit Price without VAT: | 1 563,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 892,08910 Kč |



