
1212509 | |
|---|---|
DigiKey Part Number | 1212509-ND |
Manufacturer | |
Manufacturer Product Number | 1212509 |
Description | RIVET SETTING TOOL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rivet Hand Tool Rivets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Rivet Hand Tool | |
For Use With/Related Products | Rivets | |
Weight | 0.396 lb (179.62 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 164,05000 Kč | 2 164,05 Kč |
| Unit Price without VAT: | 2 164,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 618,50050 Kč |



