Rivet Hand Tool Rivets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRT1

DigiKey Part Number
PRT1-ND
Manufacturer
Manufacturer Product Number
PRT1
Description
PANEL RIVET TOOL, YELLOW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Rivet Hand Tool Rivets
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Rivet Hand Tool
For Use With/Related Products
Rivets
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 139,70000 Kč2 139,70 Kč
51 983,30400 Kč9 916,52 Kč
101 919,53200 Kč19 195,32 Kč
251 838,43360 Kč45 960,84 Kč
Manufacturers Standard Package
Unit Price without VAT:2 139,70000 Kč
Unit Price with VAT:2 589,03700 Kč