1212488
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212488

DigiKey Part Number
277-2452-ND
Manufacturer
Manufacturer Product Number
1212488
Description
CUTTER SIDE TAPERED 4.53"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered 4.53" (115.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
-
Length - Overall
4.53" (115.0mm)
Features
Ergonomic, ESD Safe
Capacity
-
Weight
0.183 lb (83.01 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1929,57000 Kč929,57 Kč
Manufacturers Standard Package
Unit Price without VAT:929,57000 Kč
Unit Price with VAT:1 124,77970 Kč