



85078 | |
|---|---|
DigiKey Part Number | 1742-1632-ND |
Manufacturer | |
Manufacturer Product Number | 85078 |
Description | SCREWDRIVER SET PHIL SLOT 8PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set 8 Pieces |
Category | Type Screwdriver Set |
Manufacturer Klein Tools, Inc. | Tip Type Phillips, Slotted |
Series | Features Cabinet Tip, Chrome Finish, Color Coded, Soft Grip |
Packaging Bulk | Weight 1.7 lbs (771.1 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 891,50000 Kč | 1 891,50 Kč |
| 5 | 1 753,25000 Kč | 8 766,25 Kč |
| 10 | 1 696,84800 Kč | 16 968,48 Kč |
| 25 | 1 625,16120 Kč | 40 629,03 Kč |
| Unit Price without VAT: | 1 891,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 288,71500 Kč |





