
1212163 | |
|---|---|
DigiKey Part Number | 1212163-ND |
Manufacturer | |
Manufacturer Product Number | 1212163 |
Description | STRIPPING TOOL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Multi-Level Stripper, 2 Step For 2.5mm ~ 7.6mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multi-Level Stripper, 2 Step | |
Cable Type | 2.5mm ~ 7.6mm Cable Diameter | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 484,56000 Kč | 1 484,56 Kč |
| Unit Price without VAT: | 1 484,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 796,31760 Kč |











