Cable Cutter Straight 7.48" (190.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212124

DigiKey Part Number
277-2461-ND
Manufacturer
Manufacturer Product Number
1212124
Description
CUTTER CABLE STRAIGHT 7.87"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Cutter Straight 7.48" (190.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Cable
Shape
Straight
Cut Edge
-
Length - Overall
7.48" (190.0mm)
Features
Ergonomic, ESD Safe
Capacity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 336,24000 Kč2 336,24 Kč
Manufacturers Standard Package
Unit Price without VAT:2 336,24000 Kč
Unit Price with VAT:2 826,85040 Kč