
DFCT | |
|---|---|
DigiKey Part Number | 298-10727-ND |
Manufacturer | |
Manufacturer Product Number | DFCT |
Description | CUTTER WIRE DUCT STRAIGHT 10.3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct 1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Wire Duct | |
Features | - | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 571,76000 Kč | 3 571,76 Kč |
| 5 | 3 394,15800 Kč | 16 970,79 Kč |
| 10 | 3 320,22500 Kč | 33 202,25 Kč |
| 25 | 3 224,79720 Kč | 80 619,93 Kč |
| Unit Price without VAT: | 3 571,76000 Kč |
|---|---|
| Unit Price with VAT: | 4 321,82960 Kč |



