White Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1208966

DigiKey Part Number
277-12722-ND
Manufacturer
Manufacturer Product Number
1208966
Description
CONN FERRULE 20AWG WHITE
Customer Reference
Detailed Description
White Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
1208966 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Size
20 AWG (0.50mm²)
Series
Length - Overall
13.50mm
Packaging
Bulk
Length - Pin
8.00mm
Part Status
Obsolete
Color
White
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3201369Phoenix Contact29 000277-5660-ND4,19960 KčParametric Equivalent
3240663Phoenix Contact2 2393240663-ND2,31000 KčParametric Equivalent
3060-08050DCNC Tech19 1301175-3060-08050D-ND2,10000 KčParametric Equivalent
9004590000Weidmüller35 8739004590000-ND2,10000 KčParametric Equivalent
9019010000Weidmüller56 809281-5088-ND2,10000 KčParametric Equivalent
In-Stock: 594
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč