
1202888 | |
|---|---|
DigiKey Part Number | 277-1202888-ND |
Manufacturer | |
Manufacturer Product Number | 1202888 |
Description | CRIMPFOX-TC MP-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts Digital Display |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 6.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | Digital Display |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 224,88000 Kč | 28 224,88 Kč |
| Unit Price without VAT: | 28 224,88000 Kč |
|---|---|
| Unit Price with VAT: | 34 152,10480 Kč |





