D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
ASSMAN H7

H7WXH-0906G

DigiKey Part Number
H7WXH-0906G-ND
Manufacturer
Manufacturer Product Number
H7WXH-0906G
Description
CABLE D-SUB - HFU09H/AE09G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
Assmann WSW Components
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray, Ribbon
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Individual Wire Leads
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB9
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,50000 Kč80,50 Kč
1073,07800 Kč730,78 Kč
2569,22360 Kč1 730,59 Kč
5067,61360 Kč3 380,68 Kč
10064,39340 Kč6 439,34 Kč
25056,34404 Kč14 086,01 Kč
50054,73400 Kč27 367,00 Kč
1 00046,68483 Kč46 684,83 Kč
2 50043,46512 Kč108 662,80 Kč
Manufacturers Standard Package
Unit Price without VAT:80,50000 Kč
Unit Price with VAT:97,40500 Kč
Alternate Color
CABLE D-SUB - HFU09H/AE09M/X
In-Stock: 0
Unit Price: 96,56000 Kč
Alternate Length
CABLE D-SUB - HFU09H/AE09G/X
In-Stock: 0
Unit Price: 106,15000 Kč
Assembly Component