Parametric Equivalent

1192132 | |
|---|---|
DigiKey Part Number | 277-1192132-ND |
Manufacturer | |
Manufacturer Product Number | 1192132 |
Description | CBL ASSY CIRC 4P M TO RJ45 1.64' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male, Right Angle to RJ45, 8p8c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,77000 Kč | 693,77 Kč |
| Unit Price without VAT: | 693,77000 Kč |
|---|---|
| Unit Price with VAT: | 839,46170 Kč |



