
TRG508-T4T-05M | |
|---|---|
DigiKey Part Number | 5073-TRG508-T4T-05M-ND |
Manufacturer | |
Manufacturer Product Number | TRG508-T4T-05M |
Description | C5E M12 RAMD-RJ45 TPE 24 TEL 05M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p8c 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 04 pos Male, Right Angle to RJ45, 8p8c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 648,55000 Kč | 1 648,55 Kč |
| 10 | 1 401,21800 Kč | 14 012,18 Kč |
| 25 | 1 313,55080 Kč | 32 838,77 Kč |
| 50 | 1 250,92220 Kč | 62 546,11 Kč |
| 100 | 1 191,29630 Kč | 119 129,63 Kč |
| Unit Price without VAT: | 1 648,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 994,74550 Kč |



