
1182209 | |
|---|---|
DigiKey Part Number | 277-1182209-ND |
Manufacturer | |
Manufacturer Product Number | 1182209 |
Description | PT 4 BN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Brown 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1182209 Models |
Category | Current - IEC 32 A |
Manufacturer Phoenix Contact | Voltage - IEC 800V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-6mm² |
Number of Positions 2 | Color Brown |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |








