



DPT4GN | |
|---|---|
DigiKey Part Number | 1866-DPT4GN-ND |
Manufacturer | |
Manufacturer Product Number | DPT4GN |
Description | 4MM/2 CONNECTION/GREEN/PUSH IN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 10-24 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 800V |
Manufacturer MEAN WELL USA Inc. | Current - UL 30 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 2 | Color Green |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 8mm ~ 12mm |
Current - IEC 32 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPT4 | MEAN WELL USA Inc. | 147 | 1866-DPT4-ND | 2,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 5 | 40,61000 Kč | 203,05 Kč |
| 10 | 36,57900 Kč | 365,79 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

