




1163797 | |
|---|---|
DigiKey Part Number | 277-1163797TR-ND - Tape & Reel (TR) 277-1163797CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1163797 |
Description | SPE PCB CONNECTOR, TYPE: IEC 631 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Shielded CatB |
Datasheet | Datasheet |
EDA/CAD Models | 1163797 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | CatB | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,96340 Kč | 3 996,34 Kč |
| 200 | 39,37965 Kč | 7 875,93 Kč |
| 5 000 | 38,61835 Kč | 193 091,75 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |










