Parametric Equivalent

1159037 | |
|---|---|
DigiKey Part Number | 277-1159037-ND |
Manufacturer | |
Manufacturer Product Number | 1159037 |
Description | PRIMARY-SWITCHED POWER SUPPLY UN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | 1159037 Models |
Category | Current - Output (Max) 5A |
Manufacturer Phoenix Contact | Power (Watts) 120W |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Active | Applications Laboratory |
Input Type AC or DC | Efficiency 94% |
Number of Outputs 1 | Operating Temperature -25°C ~ 70°C (With Derating) |
AC Voltage - Input 85 ~ 264 VAC | Features PFC, Universal Input |
DC Voltage - Input (Min) 90V | Size / Dimension 4.72" L x 1.38" W x 4.72" H (120.0mm x 35.0mm x 120.0mm) |
DC Voltage - Input (Max) 264V | Approval Agency cULus |
Voltage - Output 1 24V | Standard Number 61010-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KHEA120F-24-C | Cosel USA, Inc. | 0 | 1776-KHEA120F-24-C-ND | 3 179,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 101,27000 Kč | 2 101,27 Kč |
| Unit Price without VAT: | 2 101,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 542,53670 Kč |












