
KHEA120F-24-C | |
|---|---|
DigiKey Part Number | 1776-KHEA120F-24-C-ND |
Manufacturer | |
Manufacturer Product Number | KHEA120F-24-C |
Description | KHEA120F-24-C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer Cosel USA, Inc. | Power (Watts) 120W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 92% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, PFC, Remote On/Off, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.38" L x 1.46" W x 4.88" H (111.3mm x 37.1mm x 124.0mm) |
DC Voltage - Input (Min) 88V | Approval Agency CE, cUL, cURus, DEMKO, UKCA, UL |
DC Voltage - Input (Max) 370V | Standard Number 60950-1; 62368-1 |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 179,31000 Kč | 3 179,31 Kč |
| Unit Price without VAT: | 3 179,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 846,96510 Kč |

