Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1157954

DigiKey Part Number
277-1157954-ND
Manufacturer
Manufacturer Product Number
1157954
Description
REL-SR- 24DC/3X1AU/1X2AU/FG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1157954 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 300VDC - Max
Features
-
Termination Style
PC Pin
Must Operate Voltage
19.2 VDC
Must Release Voltage
-
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO), Gold (Au)
Coil Current
15 mA
Coil Power
360mW
Coil Resistance
1.6 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1456,92000 Kč456,92 Kč
Unit Price without VAT:456,92000 Kč
Unit Price with VAT:552,87320 Kč