
1147130 | |
|---|---|
DigiKey Part Number | 277-1147130-ND |
Manufacturer | |
Manufacturer Product Number | 1147130 |
Description | PWR ENT RCPT DIN SCREW |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1147130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Switch Features | - | |
Accomodates a Fuse | No | |
Mounting Type | DIN Rail | |
Termination | Screw | |
Features | LED Indicator | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,58000 Kč | 365,58 Kč |
| Unit Price without VAT: | 365,58000 Kč |
|---|---|
| Unit Price with VAT: | 442,35180 Kč |



