
1139242 | |
|---|---|
DigiKey Part Number | 277-1139242-ND |
Manufacturer | |
Manufacturer Product Number | 1139242 |
Description | HOUSING PLAS BLK 5.709"LX1.850"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate Black Cover Included 5.709" L x 1.850" W (145.00mm x 47.00mm) X 4.921" (125.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1139242 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Platform | Raspberry Pi B4 | |
Size / Dimension | 5.709" L x 1.850" W (145.00mm x 47.00mm) | |
Height | 4.921" (125.00mm) | |
Area (L x W) | 10.57in² (68.2cm²) | |
Design | Cover Included | |
Material | Plastic, Polycarbonate | |
Color | Black | |
Thickness | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 811,99000 Kč | 811,99 Kč |
| 5 | 694,06800 Kč | 3 470,34 Kč |
| 10 | 648,73300 Kč | 6 487,33 Kč |
| 25 | 593,30280 Kč | 14 832,57 Kč |
| 50 | 556,51420 Kč | 27 825,71 Kč |
| Unit Price without VAT: | 811,99000 Kč |
|---|---|
| Unit Price with VAT: | 982,50790 Kč |










