1116871 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 115,70000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 5 731
Unit Price: 115,70000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 115,70000 Kč
Datasheet
Terminal Block Connector 4 Position Feed Through Gray 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1116871

DigiKey Part Number
277-1116871-ND
Manufacturer
Manufacturer Product Number
1116871
Description
FEED-THROUGH TERMINAL BLOCK, NOM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
1116871 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
8.2mm
Termination Style
Push In, Spring
Current - IEC
41 A
Voltage - IEC
1000V
Current - UL
40 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1115,70000 Kč115,70 Kč
Unit Price without VAT:115,70000 Kč
Unit Price with VAT:139,99700 Kč