
FL1M-12CJ-1-G110V | |
|---|---|
DigiKey Part Number | 458-1626-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-12CJ-1-G110V |
Description | LED PNL IND GREEN QUICK CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 150° 110V 20mA Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Category | Voltage 110V |
Manufacturer Mallory Sonalert Products Inc. | Current 20mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.47" (12.00mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 8000 ~ 10000mcd |
Lamp Color Green | Viewing Angle 150° |
Lens Color Green | Termination Style Quick Connect - 0.250" (6.3mm) |
Ratings AC/DC | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,86000 Kč | 215,86 Kč |
| 35 | 147,87400 Kč | 5 175,59 Kč |
| 105 | 136,00905 Kč | 14 280,95 Kč |
| 525 | 123,40745 Kč | 64 788,91 Kč |
| 1 015 | 119,50303 Kč | 121 295,58 Kč |
| Unit Price without VAT: | 215,86000 Kč |
|---|---|
| Unit Price with VAT: | 261,19060 Kč |




