Black, Yellow Heat Shrinkable Label 0.24" x 0.04" (6.1mm x 1.0mm); Cable O.D. 0.04" ~ 0.13" (1.0mm ~ 3.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1116139

DigiKey Part Number
277-1116139-ND
Manufacturer
Manufacturer Product Number
1116139
Description
SHRINK SLEEVE, ROLL, YELLOW/BLAC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black, Yellow Heat Shrinkable Label 0.24" x 0.04" (6.1mm x 1.0mm); Cable O.D. 0.04" ~ 0.13" (1.0mm ~ 3.2mm)
Datasheet
 Datasheet
EDA/CAD Models
1116139 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.24" x 0.04" (6.1mm x 1.0mm); Cable O.D. 0.04" ~ 0.13" (1.0mm ~ 3.2mm)
Color
Black, Yellow
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1804,01000 Kč804,01 Kč
Manufacturers Standard Package
Unit Price without VAT:804,01000 Kč
Unit Price with VAT:972,85210 Kč